
Radial aluminum electrolytic capacitor with 470µF capacitance and 6.3V DC rated voltage, featuring 20% tolerance. This through-hole component offers a 380mA ripple current capability and a 2000-hour life at 85°C. Its radial package measures 6.3mm in diameter and 11.2mm in height, with a 2.5mm lead pitch and 0.5mm lead diameter. Operating temperature range is -40°C to 85°C, with a dissipation factor of 0.28% and 3µA leakage current.
Panasonic ECA-0JM471 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.28% |
| Height | 11.2mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 11.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 380mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-0JM471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.