
The ECA-0JM682B is a 12.5mm radial aluminum electrolytic capacitor with a capacitance of 6.8mF and a tolerance of 20%. It has a voltage rating of 6.3V and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a life expectancy of 2000 hours. It is available in an ammo pack with 500 units per package.
Panasonic ECA-0JM682B technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 25mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 1.27A |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-0JM682B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
