100µF radial aluminum electrolytic capacitor with 20% tolerance and a 10V DC voltage rating. Features a 5mm diameter and 11mm height, designed for through-hole PCB mounting. Operating temperature range spans -55°C to 105°C, with a rated life of 1000 hours and 110mA ripple current. Bulk packaged with straight radial leads.
Panasonic ECA-1AHG101 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 110mA |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1AHG101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.