
Aluminum electrolytic capacitor with 15mF capacitance and 10V DC rating. Features a 20% tolerance, 2.18A ripple current, and 1.5mA leakage current. Designed for through-hole PCB mounting with a radial lead pitch of 7.5mm and 0.8mm lead diameter. Operates from -55°C to 105°C with a rated life of 2000 hours. Dimensions are 18mm diameter and 35.5mm height.
Panasonic ECA-1AHG153 technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.52% |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 1.5mA |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.18A |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1AHG153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
