
220µF radial aluminum electrolytic capacitor with a 10V DC rated voltage and 20% tolerance. Features a 105°C maximum operating temperature, 1000-hour life, and 170mA ripple current. Designed for through-hole PCB mounting with a 2.5mm lead pitch and straight radial leads. Packaged in bulk.
Panasonic ECA-1AHG221 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 11.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 170mA |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1AHG221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
