
Aluminum electrolytic capacitor with 2.2mF capacitance and 10V DC rated voltage. Features a 20% tolerance, 760mA ripple current capability, and a maximum operating temperature of 105°C. This radial component has a 10mm diameter, 20mm height, and 5mm lead pitch, with a 2000-hour life expectancy. It is RoHS compliant and designed for through-hole PCB mounting.
Panasonic ECA-1AHG222 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.26% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 760mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1AHG222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
