
This 10V aluminum electrolytic capacitor has a capacitance of 2.2mF with a 20% tolerance. It is available in a radial package with a diameter of 10mm and a height of 20mm. The capacitor is designed for through hole mounting with a lead pitch of 5mm and a straight lead/base style. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and is packaged in a tape and reel format with 500 units per package.
Panasonic ECA-1AHG222B technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 20mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 760mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1AHG222B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
