
Aluminum electrolytic capacitor with 4700µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This radial component offers a 1.26A ripple current capability and a long operational life of 2000 hours at 105°C. Designed for through-hole PCB mounting, it has a 5mm lead pitch and a 12.5mm diameter by 25mm height. The capacitor is RoHS compliant and operates across a wide temperature range from -55°C to 105°C.
Panasonic ECA-1AHG472 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.3% |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.26A |
| Ripple Current (AC) | 1.26A |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1AHG472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
