
Aluminum electrolytic capacitor with 330µF capacitance and 10V DC rated voltage. Features 20% tolerance, 330mA ripple current, and 3µA leakage current. Radial package with 5mm lead pitch, 6.3mm diameter, and 11.2mm height. Operates from -40°C to 85°C with a 2000-hour life rating. Through-hole mounting, lead-free, and RoHS compliant. Supplied in an ammo pack.
Panasonic ECA-1AM331B technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11.2mm |
| Height - Seated (Max) | 0.48inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 11.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 330mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1AM331B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.