
Aluminum electrolytic capacitor with 330µF capacitance and 10V DC rated voltage. Features a 20% tolerance and a maximum operating temperature of 85°C. This radial component has a 6.3mm diameter, 11.2mm height, and 2.5mm lead pitch, designed for through-hole mounting. Offers a ripple current of 330mA and a lifespan of 2000 hours at rated conditions. Lead-free and RoHS compliant, packaged in tape and reel.
Panasonic ECA-1AM331I technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 11.2mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 330mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1AM331I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
