
100µF radial aluminum electrolytic capacitor with 16V DC rated voltage and 20% tolerance. Features a 110mA ripple current, 3µA leakage current, and a dissipation factor of 0.2%. Operates from -55°C to 105°C with a 1000-hour life rating. Through-hole mounting with a 2mm lead pitch and 0.5mm lead diameter. RoHS compliant.
Panasonic ECA-1CHG101 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 110mA |
| Ripple Current (AC) | 110mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Size | 11mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1CHG101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
