
Aluminum electrolytic capacitor with 1000µF capacitance and 16V DC rated voltage, featuring 20% tolerance. This radial component offers a 5mm lead pitch, 0.6mm lead diameter, and dimensions of 10mm diameter by 16mm height. It operates within a temperature range of -55°C to 105°C, has a ripple current rating of 560mA, and a rated life of 2000 hours at 105°C. The capacitor is RoHS compliant and supplied in an ammo pack.
Panasonic ECA-1CHG102B technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.2% |
| Height | 16mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 560mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1CHG102B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
