Panasonic ECA-1CHG102E technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 17mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 560mA |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1CHG102E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.