
Radial aluminum electrolytic capacitor with 6.8mF capacitance and 16V DC rated voltage, featuring 20% tolerance. This through-hole component offers a 1.6A ripple current capability and a dissipation factor of 0.3%. Operating temperature range is -40°C to 85°C, with a leakage current of 3uA and a rated life of 2000 hours. Dimensions include a 16mm diameter and 31.5mm height, with a 7.5mm lead pitch.
Panasonic ECA-1CM682 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.3% |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.6A |
| Ripple Current (AC) | 1.6A |
| RoHS Compliant | Yes |
| Series | M |
| Size | 31.5mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1CM682 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
