
Aluminum electrolytic capacitor with 100µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 130mA ripple current capability, and a maximum operating temperature of 105°C. This radial component has a 5mm lead pitch, 6.3mm diameter, and 11.2mm height, designed for through-hole mounting. It offers a 1000-hour life at rated conditions and is RoHS compliant.
Panasonic ECA-1EHG101B technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.16% |
| Height | 11.2mm |
| Height - Seated (Max) | 0.48inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 11.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1EHG101B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
