Radial aluminum electrolytic capacitor with 100µF capacitance and 25V DC voltage rating. Features 20% tolerance, 130mA ripple current, and a maximum operating temperature of 105°C. Constructed with a cylindrical can measuring 6.3mm in diameter and 11.2mm in height, it offers a 2.5mm lead pitch and 1000-hour life expectancy. Designed for through-hole mounting and supplied in an ammo pack.
Panasonic ECA-1EHG101I technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 11.2mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1EHG101I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.