
220µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features a 230mA ripple current rating and a 1000-hour lifespan at 105°C. This through-hole component has a 5mm lead pitch, 8mm diameter, and 11.5mm height, supplied in an ammo pack.
Panasonic ECA-1EHG221B technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1EHG221B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
