Radial aluminum electrolytic capacitor, 100µF capacitance with a 20% tolerance, rated for 25V DC. Features a 6.3mm diameter, 11.2mm height, and 5mm lead pitch, with 0.5mm diameter leads. Offers a dissipation factor of 0.16%, leakage current of 3mA, and ripple current of 180mA. Operates across a temperature range of -40°C to 85°C with a rated life of 2000 hours. RoHS compliant and lead-free, suitable for through-hole PCB mounting.
Panasonic ECA-1EM101B technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 0.16% |
| Height | 11.2mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3mA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1EM101B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
