
Aluminum electrolytic capacitor with 330µF capacitance and 25V DC rated voltage. Features a 20% tolerance and 390mA ripple current capability. Designed with a radial package, 8mm diameter, and 11.5mm height, this through-hole component offers a 2000-hour life at 85°C. Operating temperature range is -40°C to 85°C.
Panasonic ECA-1EM331BJ technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.16% |
| Height | 11.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 390mA |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1EM331BJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
