
Radial aluminum electrolytic capacitor, 1mF capacitance with 20% tolerance, rated for 50V DC and AC. Features a 12.5mm diameter, 25mm height, and 5mm lead pitch for through-hole PCB mounting. Offers a ripple current of 950mA, dissipation factor of 0.12%, and leakage current of 3uA. Operates across a wide temperature range from -55°C to 105°C with a 2000-hour life expectancy. RoHS compliant and lead-free.
Panasonic ECA-1HHG102 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 950mA |
| Ripple Current (AC) | 950mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Size | 25mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1HHG102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
