
Aluminum electrolytic capacitor with 22µF capacitance and 50V DC rated voltage. Features a 20% tolerance and 105°C maximum operating temperature. Radial construction with a 2mm lead pitch and 0.5mm lead diameter, suitable for through-hole PCB mounting. Dissipation factor is 0.12%, leakage current is 3µA, and ripple current is 65mA. 1000-hour life expectancy at rated voltage.
Panasonic ECA-1HHG220 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 65mA |
| Ripple Current (AC) | 65mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Size | 11mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1HHG220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
