
This Panasonic ECA-1HHG220B is a 22uF aluminum electrolytic capacitor with a DC rated voltage of 50V. It has a radial package with a 5mm diameter and 11mm height, and is mounted through a hole. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It has a capacitance tolerance of 20% and a ripple current of 65mA.
Panasonic ECA-1HHG220B technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1HHG220B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
