
Radial aluminum electrolytic capacitor with 3.3mF capacitance and 20% tolerance, rated for 50V DC. Features a 1.77A ripple current capability and a low dissipation factor of 0.16%. Operating temperature range is -55°C to 105°C, with a rated life of 2000 hours. Through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter.
Panasonic ECA-1HHG332 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 35.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.77A |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1HHG332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
