
33µF radial aluminum electrolytic capacitor with 50V DC voltage rating and 20% tolerance. Features a 2.5mm lead pitch, 0.5mm lead diameter, and straight lead style for through-hole mounting. Operates across a -40°C to 85°C temperature range with a 2000-hour life expectancy. Includes 110mA ripple current capability and a 0.12% dissipation factor. Packaged in tape and reel.
Panasonic ECA-1HM330I technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1HM330I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
