
Radial aluminum electrolytic capacitor with 330µF capacitance and 50V DC rated voltage. Features a 10mm diameter, 16mm height, and 5mm lead pitch, with 0.6mm diameter leads. Offers a dissipation factor of 0.12% and leakage current of 3µA. Operates within a -40°C to 85°C temperature range, with a 2000-hour life expectancy. RoHS compliant and suitable for through-hole PCB mounting.
Panasonic ECA-1HM331 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 500mA |
| Ripple Current (AC) | 500mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1HM331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
