
General purpose radial aluminum electrolytic capacitor with 3.3µF capacitance and 50V DC voltage rating. Features 20% tolerance, 3µA leakage current, and 35mA ripple current. Operates from -40°C to 85°C with a 2000-hour life expectancy. Through-hole mounting with a 2mm lead pitch, 0.5mm lead diameter, and 5mm x 11mm dimensions. RoHS compliant.
Panasonic ECA-1HM3R3 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 35mA |
| Ripple Current (AC) | 35mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1HM3R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
