
Aluminum electrolytic capacitor with 470µF capacitance and 20% tolerance, rated for 50V DC. Features a radial package with 5mm lead pitch, 0.6mm lead diameter, and straight lead style for through-hole PCB mounting. Operates from -40°C to 85°C with a dissipation factor of 0.12% and a leakage current of 3mA. Offers a ripple current of 650mA and a rated life of 2000 hours at 85°C. RoHS compliant and lead-free.
Panasonic ECA-1HM471B technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3mA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 650mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1HM471B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
