
Aluminum electrolytic capacitor with 470nF capacitance and 50V DC rated voltage. Features 20% tolerance, 5mA ripple current, and 3uA leakage current. Radial package measures 5mm diameter by 11mm height, with a 2mm lead pitch. Rated for 2000 hours at 85°C, this lead-free, RoHS compliant component is suitable for through-hole PCB mounting.
Panasonic ECA-1HMR47 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 5mA |
| Ripple Current (AC) | 5mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1HMR47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
