
100µF, 63V radial aluminum electrolytic capacitor with 20% tolerance. Features a 10mm diameter and 12.5mm height, with a 5mm lead pitch and 0.6mm lead diameter. Rated for 215mA ripple current and 2000 hours of life at 105°C. Through-hole mounting, lead-free, and RoHS compliant, supplied in an ammo pack.
Panasonic ECA-1JHG101B technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.531inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 215mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1JHG101B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
