
10µF, 63V radial aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical can package measuring 5mm in diameter and 11mm in height, with a 2.5mm lead pitch. Offers a ripple current of 70mA and a leakage current of 3µA, rated for 2000 hours at 85°C. Through-hole mounting with straight radial leads.
Panasonic ECA-1JM100I technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1JM100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
