
Radial aluminum electrolytic capacitor with 100µF capacitance and 35V DC rating. Features 20% tolerance, 150mA ripple current, and 3µA leakage current. Operates from -55°C to 105°C with a 1000-hour life rating. Dimensions are 6.3mm diameter and 11.2mm height, with a 2.5mm lead pitch. Through-hole mounting, lead-free, and RoHS compliant.
Panasonic ECA-1VHG101I technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 11.2mm |
| Height - Seated (Max) | 0.48inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 11.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1VHG101I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
