Radial aluminum electrolytic capacitor with 470µF capacitance and 35V DC rated voltage. Features 20% tolerance, 460mA ripple current, and a maximum operating temperature of 105°C. Dimensions include a 10mm diameter and 16mm height, with a 5mm lead pitch. Designed for through-hole mounting, this component offers a 2000-hour life expectancy.
Panasonic ECA-1VHG471B technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 16mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 460mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1VHG471B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.