
Aluminum electrolytic capacitor with 2200µF capacitance and 35V DC rating. Features 20% tolerance, 1.25A ripple current, and 770µA leakage current. Operates from -40°C to 85°C with a 2000-hour life expectancy. Radial package measures 16mm in diameter and 25mm in height, with a 7.5mm lead pitch. Through-hole mounting and lead-free termination.
Panasonic ECA-1VM222B technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 16% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 770uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 1.25A |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1VM222B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
