
3300µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features a 1.4A ripple current rating, 3µA leakage current, and a dissipation factor of 0.18%. Designed for through-hole PCB mounting, this capacitor operates from -40°C to 85°C and offers a 2000-hour life. Dimensions include a 16mm diameter, 31.5mm height, 7.5mm lead pitch, and 0.8mm lead diameter.
Panasonic ECA-1VM332 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.18% |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.4A |
| Ripple Current (AC) | 1.4A |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1VM332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
