
This 5mm radial aluminum electrolytic capacitor has a capacitance of 470nF and a voltage rating of 100V with a tolerance of 20%. It is designed to operate within a temperature range of -55°C to 105°C. The capacitor is packaged in an ammo pack with 2000 units per package and is suitable for through-hole mounting.
Panasonic ECA-2AHGR47B technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 12mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 9mA |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2AHGR47B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
