
Aluminum electrolytic capacitor with 3.3µF capacitance and 100V DC rated voltage. Features a 20% tolerance, 40mA ripple current, and 3mA leakage current. Radial package measures 5mm in diameter and 11mm in height, with a 2mm lead pitch. Operates from -40°C to 85°C with a 2000-hour life expectancy. Through-hole mount, lead-free, and RoHS compliant.
Panasonic ECA-2AM3R3 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 3mA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 40mA |
| Ripple Current (AC) | 40mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2AM3R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
