
Aluminum electrolytic capacitor with 47µF capacitance and 100V DC rated voltage. Features 20% tolerance, 180mA ripple current, and a 2000-hour life at 85°C. Radial package measures 8mm diameter by 11.5mm height with 0.6mm lead diameter and 0.138-inch lead pitch. Designed for through-hole mounting with straight leads, operating from -40°C to 85°C.
Panasonic ECA-2AM470BJ technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.138inch |
| Lead/Base Style | Straight |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2AM470BJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
