
This Panasonic ECA-2AMR47B is a radial aluminum electrolytic capacitor with a capacitance of 470nF and a voltage rating of 100V. It has a diameter of 5mm and a height of 11mm, with a lead pitch of 5mm and a straight lead/base style. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in an ammo pack with 2000 units per package.
Panasonic ECA-2AMR47B technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 10mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2AMR47B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.