
Radial aluminum electrolytic capacitor with 10µF capacitance and 160V voltage rating. Features 20% tolerance, 70mA ripple current, and 106µA leakage current. Operates from -25°C to 105°C with a 2000-hour life at rated temperature. Dimensions are 10mm diameter and 12.5mm height, with a 5mm lead pitch. RoHS compliant and lead-free.
Panasonic ECA-2CHG100 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.531inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 106uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Size | 12.5mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2CHG100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
