
Aluminum electrolytic capacitor, 100µF capacitance, 160V DC rated voltage, and 20% tolerance. Features a radial package with a 7.5mm lead pitch, 0.8mm lead diameter, and straight lead style. Operates from -25°C to 105°C with a 2000-hour life expectancy at rated conditions. Offers a ripple current of 335mA and a dissipation factor of 0.15%. Through-hole mounting on PCBs, dimensions 16mm diameter by 25mm height. RoHS compliant.
Panasonic ECA-2CHG101 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 335mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Size | 25mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2CHG101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
