
Aluminum electrolytic capacitor with 330µF capacitance and 160V DC rated voltage. Features 20% tolerance, 705mA ripple current, and a maximum operating temperature of 105°C. This radial component has a 7.5mm lead pitch, 18mm diameter, and 31.5mm height, designed for through-hole PCB mounting. Rated for 2000 hours of life, it offers low leakage current of 10µA and is RoHS compliant.
Panasonic ECA-2CHG331 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.15% |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 10uA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 705mA |
| Ripple Current (AC) | 705mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2CHG331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
