
Aluminum electrolytic capacitor with 220µF capacitance and 160V DC rated voltage. Features a 20% tolerance, 830mA ripple current, and a 2000-hour life at 85°C. This radial component has a 16mm diameter, 31.5mm height, and 7.5mm lead pitch, designed for through-hole PCB mounting. RoHS compliant and lead-free.
Panasonic ECA-2CM221 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 830mA |
| Ripple Current (AC) | 830mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2CM221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
