
Aluminum electrolytic capacitor with 330µF capacitance and 160V DC rated voltage. Features a radial package with 7.5mm lead pitch, 18mm diameter, and 31.5mm height. Offers 1.09A ripple current, 10µA leakage current, and a dissipation factor of 0.16%. Operates within a temperature range of -25°C to 85°C with a 2000-hour life rating. RoHS compliant and lead-free.
Panasonic ECA-2CM331 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.16% |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 10uA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.09A |
| Ripple Current (AC) | 1.09A |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2CM331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
