220µF radial aluminum electrolytic capacitor with a 200V DC rated voltage. Features a 20% capacitance tolerance, 835mA ripple current, and a dissipation factor of 0.18%. Designed for through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Operates within a temperature range of -25°C to 85°C, offering 2000 hours of life.
Panasonic ECA-2DM221 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.18% |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 835mA |
| Ripple Current (AC) | 835mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2DM221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.