
Radial aluminum electrolytic capacitor with 33µF capacitance and 200V DC rated voltage, featuring 20% tolerance. This component offers a ripple current of 220mA and a maximum operating temperature of 85°C, with a lifespan of 2000 hours. Its cylindrical can package measures 10mm in diameter and 20mm in height, with a 5mm lead pitch and 0.6mm lead diameter for through-hole mounting.
Panasonic ECA-2DM330 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.18% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2DM330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
