
This Panasonic ECA-2DM4R7BJ is a radial aluminum electrolytic capacitor with a capacitance of 4.7uF and a voltage rating of 200V. It has a tolerance of 20% and is designed for through-hole mounting. The capacitor has a diameter of 8mm and a height of 11.5mm. It operates within a temperature range of -25°C to 85°C and has a maximum operating life of 2000 hours. The capacitor is available in a tape and reel packaging with a quantity of 1000 pieces.
Panasonic ECA-2DM4R7BJ technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.138inch |
| Lead/Base Style | Straight |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 86mA |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2DM4R7BJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
