
Aluminum electrolytic capacitor with 100µF capacitance and 250V DC rated voltage. Features a 20% tolerance, 530mA ripple current capability, and a 2000-hour life at 85°C. This radial component has a 7.5mm lead pitch, 16mm diameter, and 31.5mm height, suitable for through-hole PCB mounting. RoHS compliant and lead-free.
Panasonic ECA-2EM101 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.18% |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 530mA |
| RoHS Compliant | Yes |
| Series | M |
| Size | 31.5mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2EM101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
