
This Panasonic ECA-2EM470B is a radial aluminum electrolytic capacitor with a capacitance of 47uF and a tolerance of 20%. It has a voltage rating of 250V and a maximum operating temperature of 85°C. The capacitor is designed for through hole mounting and has a diameter of 12.5mm and a height of 25mm. It is available in a package quantity of 500 and is packaged on a tape and reel. The capacitor is RoHS compliant and has a life of 2000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECA-2EM470B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 25mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 330mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2EM470B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
