
The Panasonic ECA-2GHG2R2BJ is a 2.2uF aluminum electrolytic capacitor with a voltage rating of 400V. It has a radial package style with a diameter of 8mm and a height of 0.492inch when seated. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is rated for 2000 hours of life and has a ripple current of 30mA.
Panasonic ECA-2GHG2R2BJ technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.138inch |
| Lead/Base Style | Straight |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 30mA |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2GHG2R2BJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
