
This Panasonic ECA-2GM2R2BJ aluminum electrolytic capacitor has a capacitance of 2.2uF with a tolerance of 20% and a voltage rating of 400V. It is packaged in a radial lead style with a diameter of 8mm and a height of 11.5mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is available in a quantity of 1000 per reel.
Panasonic ECA-2GM2R2BJ technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.138inch |
| Lead/Base Style | Straight |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 50mA |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2GM2R2BJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.